Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 275 Adhesive

RS Stock No.: 267-6191Brand: LoctiteManufacturers Part No.: LOCTITE 275 TTL 50ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

Loctite 275

Application

Threadlocking

Material Compatibility

Metal

Colour

Green

Acrylic Type

Acrylic

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 275 Adhesive

P.O.A.

Loctite Loctite 275 Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

Loctite 275

Application

Threadlocking

Material Compatibility

Metal

Colour

Green

Acrylic Type

Acrylic

Country of Origin

Ireland