Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite 454 Cyanoacrylate 300 g

RS Stock No.: 253-7816Brand: LoctiteManufacturers Part No.: LOCTITE 454 CR300G EGFD/ES/IT
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

300 g

Trade Name

Loctite 454

Product Form

Gel

Length

0.25mm

Cure Time

< 5

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite 454 Cyanoacrylate 300 g

P.O.A.

Loctite 454 Cyanoacrylate 300 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

300 g

Trade Name

Loctite 454

Product Form

Gel

Length

0.25mm

Cure Time

< 5

Country of Origin

Ireland