Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Black 480 Low Strength, Retaining Compound Ethyl Cyanoacrylate Liquid Bottle 500 g, 0 → 120 °C

RS Stock No.: 287-5638Brand: LoctiteManufacturers Part No.: LOCTITE 480 BO500G EGFD
brand-logo
View all in Retaining Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

480

Application

Bonding

Anaerobic

No

Colour

Black

Chemical Ingredients

Ethyl Cyanoacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

500 g

Strength

Low

Operating Temperature Range

0 → 120 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Black 480 Low Strength, Retaining Compound Ethyl Cyanoacrylate Liquid Bottle 500 g, 0 → 120 °C

P.O.A.

Loctite Black 480 Low Strength, Retaining Compound Ethyl Cyanoacrylate Liquid Bottle 500 g, 0 → 120 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

480

Application

Bonding

Anaerobic

No

Colour

Black

Chemical Ingredients

Ethyl Cyanoacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

500 g

Strength

Low

Operating Temperature Range

0 → 120 °C

Country of Origin

Ireland