Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Package Size
50 m
Product Form
Sealant
Trade Name
Loctite 55
Package Type
Container
Operating Temperature Range
-55 → +150 °C
Chemical Composition
Polyamide
Country of Origin
Hungary
AED 35.59
AED 35.59 Each (ex VAT)
AED 37.37
AED 37.37 Each (inc. VAT)
1
AED 35.59
AED 35.59 Each (ex VAT)
AED 37.37
AED 37.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Package Size
50 m
Product Form
Sealant
Trade Name
Loctite 55
Package Type
Container
Operating Temperature Range
-55 → +150 °C
Chemical Composition
Polyamide
Country of Origin
Hungary