Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite SI 5660 Silicone Sealant Paste for Gasket Sealing 100 ml Tube

RS Stock No.: 812-5356Brand: LoctiteManufacturers Part No.: Loctite 5660
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Gasket Sealing

Colour

Grey

Maximum Operating Temperature

+250°C

Strength

High

Minimum Operating Temperature

-55°C

Package Size

100 ml

Product Form

Paste

Trade Name

LOCTITE SI 5660

Package Type

Tube

Cure Time

1 h

Operating Temperature Range

-55 → +250 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 99.49

AED 99.49 Each (ex VAT)

AED 104.46

AED 104.46 Each (inc. VAT)

Loctite SI 5660 Silicone Sealant Paste for Gasket Sealing 100 ml Tube

AED 99.49

AED 99.49 Each (ex VAT)

AED 104.46

AED 104.46 Each (inc. VAT)

Loctite SI 5660 Silicone Sealant Paste for Gasket Sealing 100 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 99.49
6 - 14AED 96.70
15+AED 96.28

Technical Document

Specifications

Brand

Loctite

Application

Gasket Sealing

Colour

Grey

Maximum Operating Temperature

+250°C

Strength

High

Minimum Operating Temperature

-55°C

Package Size

100 ml

Product Form

Paste

Trade Name

LOCTITE SI 5660

Package Type

Tube

Cure Time

1 h

Operating Temperature Range

-55 → +250 °C

Country of Origin

Ireland