Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite 577 Thread lock Paste for Thread Sealing 250 ml Tube

RS Stock No.: 496-079Brand: LoctiteManufacturers Part No.: LOCTITE® 577
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

-55°C

Package Size

250 ml

Product Form

Paste

Trade Name

Loctite 577

Package Type

Tube

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite 577 Thread lock Paste for Thread Sealing 250 ml Tube

P.O.A.

Loctite 577 Thread lock Paste for Thread Sealing 250 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

-55°C

Package Size

250 ml

Product Form

Paste

Trade Name

Loctite 577

Package Type

Tube

Special Features

Anaerobic

Operating Temperature Range

-55 → +150 °C

Country of Origin

Ireland