Loctite 5776 Pipe Sealant Paste for Thread Sealing 50 ML Bottle

RS Stock No.: 287-5641Brand: LoctiteManufacturers Part No.: LOCTITE 5776 ACC 50ML EGFD
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

50 ml

Product Form

Paste

Trade Name

Loctite 5776

Package Type

Bottle

Country of Origin

Ireland

AED 196.66

AED 196.66 Each (ex VAT)

AED 206.49

AED 206.49 Each (inc. VAT)

Loctite 5776 Pipe Sealant Paste for Thread Sealing 50 ML Bottle

AED 196.66

AED 196.66 Each (ex VAT)

AED 206.49

AED 206.49 Each (inc. VAT)

Loctite 5776 Pipe Sealant Paste for Thread Sealing 50 ML Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Strength

Medium

Minimum Operating Temperature

0°C

Package Size

50 ml

Product Form

Paste

Trade Name

Loctite 5776

Package Type

Bottle

Country of Origin

Ireland