Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Loctite Ablestik 3880 Paste Epoxy Adhesive, 5 ml

RS Stock No.: 234-9598Brand: LoctiteManufacturers Part No.: Loctite Ablestik 3880
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Ablestik 3880

Application

Bonding

Material Compatibility

Ceramic, Metal, Plastic, Rubber

Colour

Silver

Acrylic Type

Epoxy

Product Form

Paste

Package Size

5 ml

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Ablestik 3880 Paste Epoxy Adhesive, 5 ml

P.O.A.

Loctite Ablestik 3880 Paste Epoxy Adhesive, 5 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Ablestik 3880

Application

Bonding

Material Compatibility

Ceramic, Metal, Plastic, Rubber

Colour

Silver

Acrylic Type

Epoxy

Product Form

Paste

Package Size

5 ml

Country of Origin

United States