Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite LOCTITE CAT 9, 500cc bottle Modified Aliphatic Amine Potting Compound 450 g

RS Stock No.: 261-9513Brand: LoctiteManufacturers Part No.: LOCTITE CAT 9, 500cc bottle
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

CATALYST 9

Product Material

Modified Aliphatic Amine

Package Type

Bottle

Package Size

450 g

Special Properties

Chemical Resistance

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Loctite LOCTITE CAT 9, 500cc bottle Modified Aliphatic Amine Potting Compound 450 g

P.O.A.

Loctite LOCTITE CAT 9, 500cc bottle Modified Aliphatic Amine Potting Compound 450 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

CATALYST 9

Product Material

Modified Aliphatic Amine

Package Type

Bottle

Package Size

450 g

Special Properties

Chemical Resistance

Country of Origin

Netherlands