Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite EA 3423 Adhesive, 50 ml

RS Stock No.: 244-2020Brand: LoctiteManufacturers Part No.: LOCTITE EA 3423 DC50ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Loctite EA 3423

Application

Bonding

Colour

Beige, Grey

Acrylic Type

Epoxy

Package Size

50 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite EA 3423 Adhesive, 50 ml

P.O.A.

Loctite Loctite EA 3423 Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Loctite EA 3423

Application

Bonding

Colour

Beige, Grey

Acrylic Type

Epoxy

Package Size

50 ml

Country of Origin

Ireland