Hazardous Product

Loctite Loctite EA 3450 Adhesive, 25ml

RS Stock No.: 244-2023Brand: LoctiteManufacturers Part No.: LOCTITE EA 3450 25ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Loctite EA 3450

Application

Bonding

Colour

Metallic-grey

Acrylic Type

Epoxy

Package Size

25ml

Cure Time

24 h

Setting Time

5min

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite EA 3450 Adhesive, 25ml

P.O.A.

Loctite Loctite EA 3450 Adhesive, 25ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Loctite EA 3450

Application

Bonding

Colour

Metallic-grey

Acrylic Type

Epoxy

Package Size

25ml

Cure Time

24 h

Setting Time

5min

Country of Origin

Italy