Hazardous Product

Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Epoxy Potting Compound 1 kg

RS Stock No.: 284-6027Brand: LoctiteManufacturers Part No.: LOCTITE STYCAST 2651-40 W1, 1kg
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite STYCAST 2651-40 W1

Product Material

Epoxy

Package Type

Tin

Package Size

1 kg

Colour

Gold

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Epoxy Potting Compound 1 kg

P.O.A.

Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Epoxy Potting Compound 1 kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite STYCAST 2651-40 W1

Product Material

Epoxy

Package Type

Tin

Package Size

1 kg

Colour

Gold

Country of Origin

Belgium