Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Phase Change Thermal Interface Material (PCTIM) Thermal Grease, 3.4W/m·K

RS Stock No.: 234-9631Brand: LoctiteManufacturers Part No.: Loctite TCP 4000 PM
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Brand

Loctite

Thermal Conductivity

3.4W/m·K

Material

Phase Change Thermal Interface Material (PCTIM)

Maximum Operating Temperature

+45°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Phase Change Thermal Interface Material (PCTIM) Thermal Grease, 3.4W/m·K

P.O.A.

Loctite Phase Change Thermal Interface Material (PCTIM) Thermal Grease, 3.4W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Thermal Conductivity

3.4W/m·K

Material

Phase Change Thermal Interface Material (PCTIM)

Maximum Operating Temperature

+45°C

Country of Origin

United States