Logitech B100 3 Button Wired Optical Mouse Black

RS Stock No.: 125-4264Brand: LogitechManufacturers Part No.: 910-003357Distrelec Article No.: 11054555
brand-logo
View all in Mice

Technical Document

Specifications

Model

B100

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Country of Origin

China

Product details

Logitech B100 Optical USB Mouse

Logitech B100 Optical Mouse is used in either hand. Simply plug the mouse into a USB port and it is ready for use, with no need for drivers or other software. With the B100 optical mouse, you are in control with smooth, responsive optical tracking that moves the cursor just where you want it

Corded mouse
3 buttons
USB connectivity
Optical tracking
800 dpi resolution

System Requirements:

Windows-based PC
Windows Vista or Windows 7, Windows 8, Windows 10
USB port
Linux-based PC
Linux kernel 2.4+
USB port
Mac computer
Mac OS X 10.3.9 or later
USB port
Chrome OS

You may be interested in

AED 81.85

AED 81.85 Each (ex VAT)

AED 85.94

AED 85.94 Each (inc. VAT)

Logitech B100 3 Button Wired Optical Mouse Black

AED 81.85

AED 81.85 Each (ex VAT)

AED 85.94

AED 85.94 Each (inc. VAT)

Logitech B100 3 Button Wired Optical Mouse Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Model

B100

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Country of Origin

China

Product details

Logitech B100 Optical USB Mouse

Logitech B100 Optical Mouse is used in either hand. Simply plug the mouse into a USB port and it is ready for use, with no need for drivers or other software. With the B100 optical mouse, you are in control with smooth, responsive optical tracking that moves the cursor just where you want it

Corded mouse
3 buttons
USB connectivity
Optical tracking
800 dpi resolution

System Requirements:

Windows-based PC
Windows Vista or Windows 7, Windows 8, Windows 10
USB port
Linux-based PC
Linux kernel 2.4+
USB port
Mac computer
Mac OS X 10.3.9 or later
USB port
Chrome OS

You may be interested in