Logitech MK120 Wired Keyboard and Mouse Set, AZERTY (France), Black

RS Stock No.: 125-4250Brand: LogitechManufacturers Part No.: 920-002539Distrelec Article No.: 30256062
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Model

MK120

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

AZERTY (France)

Normal Keys

104

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Country of Origin

China

Product details

Logitech Desktop MK120 Keyboard and Mouse Set- Azerty Layout

Logitech MK120 with AZERTY keyboard layout. A plug and play USB connections simply plug your keyboard and mouse into USB ports on your desktop, laptop or netbook computer and start using them.
The high-definition optical mouse puts comfort and control in your hands with smooth, accurate tracking and a comfortable, ambidextrous shape

French AZERTY keyboard layout
Whisper-quiet keys
Plug-and-play USB connections
Spill-resistant design
Slim profile and durable keys
Up to 10 million keystrokes
Dimensions: 140 x 100 x 190 mm

Operating Systems:

Windows XP, Windows Vista, Windows 7, Linux kernel 2.6+

AED 239.72

AED 239.72 Each (ex VAT)

AED 251.71

AED 251.71 Each (inc. VAT)

Logitech MK120 Wired Keyboard and Mouse Set, AZERTY (France), Black

AED 239.72

AED 239.72 Each (ex VAT)

AED 251.71

AED 251.71 Each (inc. VAT)

Logitech MK120 Wired Keyboard and Mouse Set, AZERTY (France), Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model

MK120

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

AZERTY (France)

Normal Keys

104

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Country of Origin

China

Product details

Logitech Desktop MK120 Keyboard and Mouse Set- Azerty Layout

Logitech MK120 with AZERTY keyboard layout. A plug and play USB connections simply plug your keyboard and mouse into USB ports on your desktop, laptop or netbook computer and start using them.
The high-definition optical mouse puts comfort and control in your hands with smooth, accurate tracking and a comfortable, ambidextrous shape

French AZERTY keyboard layout
Whisper-quiet keys
Plug-and-play USB connections
Spill-resistant design
Slim profile and durable keys
Up to 10 million keystrokes
Dimensions: 140 x 100 x 190 mm

Operating Systems:

Windows XP, Windows Vista, Windows 7, Linux kernel 2.6+