Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech USB 2.0 15MP 30fps Webcam, Full HD

RS Stock No.: 288-1951Brand: LogitechManufacturers Part No.: 960-001055Distrelec Article No.: 30180891
View all in Webcams

Technical Document

Specifications

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

15MP

Frame Rate

30fps

Distrelec Product Id

30180891

Country of Origin

China

Stock information temporarily unavailable.

AED 465.75

AED 465.75 Each (ex VAT)

AED 489.04

AED 489.04 Each (inc. VAT)

Logitech USB 2.0 15MP 30fps Webcam, Full HD

AED 465.75

AED 465.75 Each (ex VAT)

AED 489.04

AED 489.04 Each (inc. VAT)

Logitech USB 2.0 15MP 30fps Webcam, Full HD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

15MP

Frame Rate

30fps

Distrelec Product Id

30180891

Country of Origin

China