Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech Z313 25W PC Speaker, 48 Hz → 20 kHz

RS Stock No.: 753-3377Brand: LogitechManufacturers Part No.: 980-000447Distrelec Article No.: 30401890
brand-logo
View all in Speakers

Technical Document

Specifications

Speaker Type

PC Speaker

Model

Z313

Nominal Rated Power

25W

Frequency Response

48 Hz → 20 kHz

Depth

8.9cm

Height

14.6cm

Width

8.1cm

Subwoofer Depth

15cm

Distrelec Product Id

30401890

Subwoofer Width

22cm

Subwoofer Height

22.8cm

Speaker Width

8.1cm

Country of Origin

China

Product details

Logitech® Speaker System Z313

The Logitech® Speaker System Z313 offers you the easy way to kick back and enjoy your music. Its convenient control pod makes it easy to control volume and even plug in your headphones. 25 watts (RMS) of power fills your room with big, balanced sound. The compact subwoofer fits into tight spaces and delivers deeper bass when you want to feel the beat. Plus, it’s a snap to set up. Just connect the s p e a k e r s to the subwoofer, and plug the subwoofer into your computer.

Convenient control pod
Room-filling sound
Compact subwoofer
Total RMS power: 25 watts
Peak power: 50 watts
Easy setup
Dimensions (W x L x H):
Subwoofer: 22 cm by 15 cm by 22.8 cm
Satellites: 8.1 cm by 8.9 cm by 14.6 cm

System Requirements:

Sound card or 3.5 mm audio output jack
Windows® XP, Windows Vista®, or Mac OS® X 10.3.9 or later

Stock information temporarily unavailable.

AED 556.76

AED 556.76 Each (ex VAT)

AED 584.60

AED 584.60 Each (inc. VAT)

Logitech Z313 25W PC Speaker, 48 Hz → 20 kHz

AED 556.76

AED 556.76 Each (ex VAT)

AED 584.60

AED 584.60 Each (inc. VAT)

Logitech Z313 25W PC Speaker, 48 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Speaker Type

PC Speaker

Model

Z313

Nominal Rated Power

25W

Frequency Response

48 Hz → 20 kHz

Depth

8.9cm

Height

14.6cm

Width

8.1cm

Subwoofer Depth

15cm

Distrelec Product Id

30401890

Subwoofer Width

22cm

Subwoofer Height

22.8cm

Speaker Width

8.1cm

Country of Origin

China

Product details

Logitech® Speaker System Z313

The Logitech® Speaker System Z313 offers you the easy way to kick back and enjoy your music. Its convenient control pod makes it easy to control volume and even plug in your headphones. 25 watts (RMS) of power fills your room with big, balanced sound. The compact subwoofer fits into tight spaces and delivers deeper bass when you want to feel the beat. Plus, it’s a snap to set up. Just connect the s p e a k e r s to the subwoofer, and plug the subwoofer into your computer.

Convenient control pod
Room-filling sound
Compact subwoofer
Total RMS power: 25 watts
Peak power: 50 watts
Easy setup
Dimensions (W x L x H):
Subwoofer: 22 cm by 15 cm by 22.8 cm
Satellites: 8.1 cm by 8.9 cm by 14.6 cm

System Requirements:

Sound card or 3.5 mm audio output jack
Windows® XP, Windows Vista®, or Mac OS® X 10.3.9 or later