Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Logitech Z120 1.2W Black, White PC Speaker

RS Stock No.: 880-1438Brand: LogitechManufacturers Part No.: 980-000513
brand-logo
View all in Speakers

Technical Document

Specifications

Speaker Type

PC Speaker

Model

Z120

Nominal Rated Power

1.2W

Colour

Black, White

Country of Origin

China

Product details

Logitech Stereo Speakers Z120

The Logitech stereo speakers Z120 are compact, versatile speakers are simple to connect and easy to control and enjoy. They receive audio through a standard 3.5 mm plug and get power from the USB port

USB powered
3.5mm audio input
Compact size
Cable management
Power and volume controls
Total watts (RMS): 1.2 W

System Requirements:

Computers, music players and other audio sources with 3.5 mm audio out
Powered USB port

Supplied with

Speakers
User documentation

You may be interested in
Logitech Z150 3W Black PC Speaker
AED 237.21Each (ex VAT)
Stock information temporarily unavailable.

AED 128.10

AED 128.10 Each (ex VAT)

AED 134.50

AED 134.50 Each (inc. VAT)

Logitech Z120 1.2W Black, White PC Speaker

AED 128.10

AED 128.10 Each (ex VAT)

AED 134.50

AED 134.50 Each (inc. VAT)

Logitech Z120 1.2W Black, White PC Speaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Logitech Z150 3W Black PC Speaker
AED 237.21Each (ex VAT)

Technical Document

Specifications

Speaker Type

PC Speaker

Model

Z120

Nominal Rated Power

1.2W

Colour

Black, White

Country of Origin

China

Product details

Logitech Stereo Speakers Z120

The Logitech stereo speakers Z120 are compact, versatile speakers are simple to connect and easy to control and enjoy. They receive audio through a standard 3.5 mm plug and get power from the USB port

USB powered
3.5mm audio input
Compact size
Cable management
Power and volume controls
Total watts (RMS): 1.2 W

System Requirements:

Computers, music players and other audio sources with 3.5 mm audio out
Powered USB port

Supplied with

Speakers
User documentation

You may be interested in
Logitech Z150 3W Black PC Speaker
AED 237.21Each (ex VAT)