Logitech H570e Black Wired USB A On Ear Headset

RS Stock No.: 880-1404Brand: LogitechManufacturers Part No.: 981-000575Distrelec Article No.: 30237954
brand-logo
View all in Headphones

Technical Document

Specifications

Headphone Type

On Ear Headset

Wired/Wireless

Wired

Connectivity

USB A

Colour

Black

Model

H570e

Country of Origin

China

Product details

Logitech USB Headset H570e

The Logitech USB Headset H570e, available in corded mono RS 880-1413 and stereo RS 880-1404 versions, delivers enterprise-quality audio at an affordable price. Along with the human-centric design Logitech is known for, the USB Headset H570e provides clear and comfortable communication.
Optimised for Microsoft Lync, Cisco compatible and Skype certified, the USB Headset H570e ensures seamless compatibility with most leading UC platforms and computing and operating systems.

Padded, metal-reinforced headband
Replaceable leatherette ear pads
Inline controls
Incoming call indicator
Digital Signal Processing (DSP)
Acoustic echo cancelation
Noise-cancelling microphone
Dynamic equalizer
Wideband audio
Logitech Sound Protection
Flexible microphone boom
Stylish, lightweight design
Plug-and-play USB connectivity

System Requirements:

Windows® 7, Windows® 8 or Windows® 8.1 (32-bit or 64-bit)
Mac OS® 10.6 or higher

Supplied with

Headset
Quick Start Guide/warranty card

You may be interested in

AED 363.35

AED 363.35 Each (ex VAT)

AED 381.52

AED 381.52 Each (inc. VAT)

Logitech H570e Black Wired USB A On Ear Headset

AED 363.35

AED 363.35 Each (ex VAT)

AED 381.52

AED 381.52 Each (inc. VAT)

Logitech H570e Black Wired USB A On Ear Headset

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Headphone Type

On Ear Headset

Wired/Wireless

Wired

Connectivity

USB A

Colour

Black

Model

H570e

Country of Origin

China

Product details

Logitech USB Headset H570e

The Logitech USB Headset H570e, available in corded mono RS 880-1413 and stereo RS 880-1404 versions, delivers enterprise-quality audio at an affordable price. Along with the human-centric design Logitech is known for, the USB Headset H570e provides clear and comfortable communication.
Optimised for Microsoft Lync, Cisco compatible and Skype certified, the USB Headset H570e ensures seamless compatibility with most leading UC platforms and computing and operating systems.

Padded, metal-reinforced headband
Replaceable leatherette ear pads
Inline controls
Incoming call indicator
Digital Signal Processing (DSP)
Acoustic echo cancelation
Noise-cancelling microphone
Dynamic equalizer
Wideband audio
Logitech Sound Protection
Flexible microphone boom
Stylish, lightweight design
Plug-and-play USB connectivity

System Requirements:

Windows® 7, Windows® 8 or Windows® 8.1 (32-bit or 64-bit)
Mac OS® 10.6 or higher

Supplied with

Headset
Quick Start Guide/warranty card

You may be interested in