Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lorlin, 12 Position SP12T Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS Stock No.: 739-2930Brand: LorlinManufacturers Part No.: CK1028RSDistrelec Article No.: 30422898
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

12

Number of Contacts

13

Voltage Rating

250 V ac/dc, 24V dc

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

10mm

Terminal Type

Solder Tab

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Distrelec Product Id

30422898

Country of Origin

United Kingdom

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 17.01

AED 17.01 Each (ex VAT)

AED 17.86

AED 17.86 Each (inc. VAT)

Lorlin, 12 Position SP12T Rotary Switch, 150 mA@ 250 V ac, Solder Tab

AED 17.01

AED 17.01 Each (ex VAT)

AED 17.86

AED 17.86 Each (inc. VAT)

Lorlin, 12 Position SP12T Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.01
10 - 49AED 15.75
50 - 99AED 13.70
100 - 249AED 13.23
250+AED 12.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Contact Configuration

SP12T

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

12

Number of Contacts

13

Voltage Rating

250 V ac/dc, 24V dc

Diameter

26.2mm

Dimensions

26.2 x 68.1mm

Mounting Type

Panel Mount

Mounting Hole Size

10mm

Terminal Type

Solder Tab

Case Material

Glass Fibre Reinforced PA

Contact Material

Silver Plated Brass

Height

68.1mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+85°C

Distrelec Product Id

30422898

Country of Origin

United Kingdom

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in