Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lorlin Rotary Switch, PCB

RS Stock No.: 896-7894Brand: LorlinManufacturers Part No.: CKF1060
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

Lorlin

Voltage Rating

250 V ac/dc, 24V dc

Width

26.2 (Dia.)mm

Dimensions

26.2 (Dia.) x 64.1mm

Terminal Type

PCB

IP Rating

IP65

Angle of Throw

90°

PRICED TO CLEAR

Yes

Contact Type

Shorting

Actuator Colour

Black

Standards Met

RoHS Compliant, UL-V0

Country of Origin

United Kingdom

Product details

Lorlin CKF Series IP65 Sealed Rotary Switches

The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions, and also offer the option of either solder or PCB terminals.

Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.36

AED 22.36 Each (ex VAT)

AED 23.48

AED 23.48 Each (inc. VAT)

Lorlin Rotary Switch, PCB

AED 22.36

AED 22.36 Each (ex VAT)

AED 23.48

AED 23.48 Each (inc. VAT)

Lorlin Rotary Switch, PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lorlin

Voltage Rating

250 V ac/dc, 24V dc

Width

26.2 (Dia.)mm

Dimensions

26.2 (Dia.) x 64.1mm

Terminal Type

PCB

IP Rating

IP65

Angle of Throw

90°

PRICED TO CLEAR

Yes

Contact Type

Shorting

Actuator Colour

Black

Standards Met

RoHS Compliant, UL-V0

Country of Origin

United Kingdom

Product details

Lorlin CKF Series IP65 Sealed Rotary Switches

The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions, and also offer the option of either solder or PCB terminals.

Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more