Technical Document
Specifications
Brand
LorlinVoltage Rating
250 V ac/dc, 24V dc
Width
26.2 (Dia.)mm
Dimensions
26.2 (Dia.) x 47.1mm
Terminal Type
PCB
IP Rating
IP67
Contact Type
Shorting
Actuator Colour
Black
Standards Met
RoHS Compliant, UL-V0
Angle of Throw
90°
Country of Origin
United Kingdom
Product details
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
1
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 29.77 |
20 - 49 | AED 29.03 |
50 - 99 | AED 28.77 |
100 - 249 | AED 28.51 |
250+ | AED 28.30 |
Technical Document
Specifications
Brand
LorlinVoltage Rating
250 V ac/dc, 24V dc
Width
26.2 (Dia.)mm
Dimensions
26.2 (Dia.) x 47.1mm
Terminal Type
PCB
IP Rating
IP67
Contact Type
Shorting
Actuator Colour
Black
Standards Met
RoHS Compliant, UL-V0
Angle of Throw
90°
Country of Origin
United Kingdom
Product details
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)