Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
DPST
Contact Current Rating
50 mA @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
15000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
19mm High Security Key Switch - DSL Series
Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc
AED 369.44
AED 369.44 Each (ex VAT)
AED 387.91
AED 387.91 Each (inc. VAT)
1
AED 369.44
AED 369.44 Each (ex VAT)
AED 387.91
AED 387.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 369.44 |
10 - 49 | AED 353.96 |
50 - 99 | AED 336.94 |
100+ | AED 329.91 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
Off-On
Contact Configuration
DPST
Contact Current Rating
50 mA @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
15000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
19mm High Security Key Switch - DSL Series
Key switches with dimpled 6 pin lock suitable for mains switching
Two part construction with front of panel insertion, the switch module snaps - on from the rear
Common key or random key profile with 2 keys per lock
Trapping 1 position key removal or non trapping 2 position key removal
90° lock movement
Solder terminals
Contact rating 4 / 80 A @ 250 Vdc