Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lorlin Key Switch, DPST, 4 A @ 125 V ac 2-Way Tubular-Key

RS Stock No.: 182-556Brand: LorlinManufacturers Part No.: LS121
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

On-Off

Contact Configuration

DPST

Contact Current Rating

4 A @ 125 V ac

Key Type

Tubular

Terminal Type

Through Hole

Case Material

Zinc Alloy

Bezel Shape

Round

Application

Electromechanical

Key Index Angle

90°

Minimum Operating Temperature

-20°C

Mechanical Life

<5x10⁴ times

Maximum Operating Temperature

+55°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

19 & 12mm Radial Pin Lock Switch - LS Series

From Lorlin, the LS series of radial pin lock switches are compact and offer anti-tamper locking capability, and is available in both common key and random key variants.

Features and Benefits:

• Double-pole (2A @ 125Vac), common key version offers anti-tamper locking capability whilst occupying minimal panel area
• Single pole (4A @ 125Vac), random key version has a seven pin, radial lock mechanism offering high security through 50000 possible key profiles
• Both switches feature chrome-plated zinc alloy bodies, silver plated contacts and terminals and allow key removal in either position
• For safe operation above 50V the switch body must be earthed

The LS Series includes:

• Stock number 0182-556 is the common key variant
• Stock number 0182-562 is the random key variant

You may be interested in
Stock information temporarily unavailable.

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

Lorlin Key Switch, DPST, 4 A @ 125 V ac 2-Way Tubular-Key

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

Lorlin Key Switch, DPST, 4 A @ 125 V ac 2-Way Tubular-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 50.61
10 - 49AED 48.30
50 - 99AED 45.10
100 - 249AED 40.48
250+AED 35.07
You may be interested in

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

On-Off

Contact Configuration

DPST

Contact Current Rating

4 A @ 125 V ac

Key Type

Tubular

Terminal Type

Through Hole

Case Material

Zinc Alloy

Bezel Shape

Round

Application

Electromechanical

Key Index Angle

90°

Minimum Operating Temperature

-20°C

Mechanical Life

<5x10⁴ times

Maximum Operating Temperature

+55°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

19 & 12mm Radial Pin Lock Switch - LS Series

From Lorlin, the LS series of radial pin lock switches are compact and offer anti-tamper locking capability, and is available in both common key and random key variants.

Features and Benefits:

• Double-pole (2A @ 125Vac), common key version offers anti-tamper locking capability whilst occupying minimal panel area
• Single pole (4A @ 125Vac), random key version has a seven pin, radial lock mechanism offering high security through 50000 possible key profiles
• Both switches feature chrome-plated zinc alloy bodies, silver plated contacts and terminals and allow key removal in either position
• For safe operation above 50V the switch body must be earthed

The LS Series includes:

• Stock number 0182-556 is the common key variant
• Stock number 0182-562 is the random key variant

You may be interested in