Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Contact Current Rating
4 A @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Mechanical Life
10000
Country of Origin
United Kingdom
Product details
Rotary switches 4 A / 250 V
Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.
AED 86.15
AED 86.15 Each (ex VAT)
AED 90.46
AED 90.46 Each (inc. VAT)
1
AED 86.15
AED 86.15 Each (ex VAT)
AED 90.46
AED 90.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 86.15 |
25 - 99 | AED 82.27 |
100 - 249 | AED 76.76 |
250 - 499 | AED 69.30 |
500+ | AED 60.85 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Contact Current Rating
4 A @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Mechanical Life
10000
Country of Origin
United Kingdom
Product details
Rotary switches 4 A / 250 V
Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.