Technical Document
Specifications
Product details
16mm Key Switch - SRL Series
Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
AED 16.33
AED 16.33 1 Pack of 2 (ex VAT)
AED 17.15
AED 17.15 1 Pack of 2 (inc. VAT)
1
AED 16.33
AED 16.33 1 Pack of 2 (ex VAT)
AED 17.15
AED 17.15 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 16.33 |
| 10 - 24 | AED 14.65 |
| 25 - 49 | AED 13.39 |
| 50+ | AED 12.44 |
Technical Document
Specifications
Product details
16mm Key Switch - SRL Series
Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
