Lorlin Key Switch, SP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key

RS Stock No.: 321-048Brand: LorlinManufacturers Part No.: SRL5ES2850
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

SP-CO

Key Trapping

Yes

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

22.4mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

Lorlin Key Switch, SP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

Lorlin Key Switch, SP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 47.51
10 - 49AED 45.36
50 - 99AED 42.63
100 - 249AED 38.12
250+AED 33.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

SP-CO

Key Trapping

Yes

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

22.4mm

Key Index Angle

90°

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+65°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more