Louis Tellier Grey Hair Net Dispenser, 273 mm x 103mm x 253 mm
Technical Document
Specifications
Brand
Louis TellierMaterial
Steel
Width
103mm
Manufacturer k.i.m.
Louis Tellier
Wall Mounted
Yes
Colour
Grey
Height
273 mm
Depth
253 mm
Stock information temporarily unavailable.
AED 299.85
AED 299.85 Each (ex VAT)
AED 314.84
AED 314.84 Each (inc. VAT)
Louis Tellier Grey Hair Net Dispenser, 273 mm x 103mm x 253 mm
1
AED 299.85
AED 299.85 Each (ex VAT)
AED 314.84
AED 314.84 Each (inc. VAT)
Louis Tellier Grey Hair Net Dispenser, 273 mm x 103mm x 253 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Louis TellierMaterial
Steel
Width
103mm
Manufacturer k.i.m.
Louis Tellier
Wall Mounted
Yes
Colour
Grey
Height
273 mm
Depth
253 mm