B1030 Louis Tellier Glove Dispenser Depth 250 mm, Height 140 mm, Widht 90mm
Technical Document
Specifications
Brand
Louis TellierDepth
250 mm
Height
140 mm
Colour
Grey
Width
90mm
Material
Steel
Wall Mounted
Yes
Wall Mounted
Yes
Stock information temporarily unavailable.
AED 386.03
AED 386.03 Each (ex VAT)
AED 405.33
AED 405.33 Each (inc. VAT)
B1030 Louis Tellier Glove Dispenser Depth 250 mm, Height 140 mm, Widht 90mm
1
AED 386.03
AED 386.03 Each (ex VAT)
AED 405.33
AED 405.33 Each (inc. VAT)
B1030 Louis Tellier Glove Dispenser Depth 250 mm, Height 140 mm, Widht 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Louis TellierDepth
250 mm
Height
140 mm
Colour
Grey
Width
90mm
Material
Steel
Wall Mounted
Yes
Wall Mounted
Yes