Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

B1035 Louis Tellier Glove Dispenser Depth 255 mm, Height 145 mm, Widht 90mm

RS Stock No.: 201-8270Brand: Louis TellierManufacturers Part No.: B1035
View all in Glove Dispensers

Technical Document

Specifications

Depth

255 mm

Height

145 mm

Colour

Grey

Width

90mm

Material

Steel

Wall Mounted

Yes

Wall Mounted

Yes

Stock information temporarily unavailable.

AED 323.08

AED 323.08 Each (ex VAT)

AED 339.23

AED 339.23 Each (inc. VAT)

B1035 Louis Tellier Glove Dispenser Depth 255 mm, Height 145 mm, Widht 90mm

AED 323.08

AED 323.08 Each (ex VAT)

AED 339.23

AED 339.23 Each (inc. VAT)

B1035 Louis Tellier Glove Dispenser Depth 255 mm, Height 145 mm, Widht 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Depth

255 mm

Height

145 mm

Colour

Grey

Width

90mm

Material

Steel

Wall Mounted

Yes

Wall Mounted

Yes