Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lovato BF Series Contactor, 110 V ac Coil, 3-Pole, 95 A, 50 kW, 3NO, 12 → 600 V

RS Stock No.: 823-6670Brand: LovatoManufacturers Part No.: 11BF9500110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

12 → 600 V

Contact Current Rating

95 A

Range

Orange

Series

BF

Power Rating

50 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

182mm

Width

113.5mm

Depth

75mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

BF95 Contactors

Quick connect thanks to snap on accessory mounting
Distinct contact status indication
Mechanical interlock only 5mm deep
3P contactors: 9 to 110A IEC AC3 duty

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

AED 1,600.52

AED 1,600.52 Each (ex VAT)

AED 1,680.55

AED 1,680.55 Each (inc. VAT)

Lovato BF Series Contactor, 110 V ac Coil, 3-Pole, 95 A, 50 kW, 3NO, 12 → 600 V

AED 1,600.52

AED 1,600.52 Each (ex VAT)

AED 1,680.55

AED 1,680.55 Each (inc. VAT)

Lovato BF Series Contactor, 110 V ac Coil, 3-Pole, 95 A, 50 kW, 3NO, 12 → 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

12 → 600 V

Contact Current Rating

95 A

Range

Orange

Series

BF

Power Rating

50 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

182mm

Width

113.5mm

Depth

75mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

BF95 Contactors

Quick connect thanks to snap on accessory mounting
Distinct contact status indication
Mechanical interlock only 5mm deep
3P contactors: 9 to 110A IEC AC3 duty

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in