Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lovato Orange BG Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 685-1488Brand: LovatoManufacturers Part No.: 11BG0022A230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

Orange

Series

BG

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

44mm

Depth

57mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

4-Pole Control Relays

Rated insulation voltage UI: 690V
Rated free air thermal current 10A
All contacts are highly conductive
Screw fixing or 35mm DIN rail attachment
IP20 finger safe terminal protection

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

AED 160.99

AED 160.99 Each (ex VAT)

AED 169.04

AED 169.04 Each (inc. VAT)

Lovato Orange BG Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac

AED 160.99

AED 160.99 Each (ex VAT)

AED 169.04

AED 169.04 Each (inc. VAT)

Lovato Orange BG Contactor Relay, 230 V ac Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

Orange

Series

BG

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

44mm

Depth

57mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

4-Pole Control Relays

Rated insulation voltage UI: 690V
Rated free air thermal current 10A
All contacts are highly conductive
Screw fixing or 35mm DIN rail attachment
IP20 finger safe terminal protection

Lovato Orange Contactors, Control Relays and Accessories