Technical Document
Specifications
Brand
LovatoCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
Orange
Series
BG
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
44mm
Depth
57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Italy
Product details
4-Pole Control Relays
Rated insulation voltage UI: 690V
Rated free air thermal current 10A
All contacts are highly conductive
Screw fixing or 35mm DIN rail attachment
IP20 finger safe terminal protection
Lovato Orange Contactors, Control Relays and Accessories
AED 217.93
AED 217.93 Each (ex VAT)
AED 228.83
AED 228.83 Each (inc. VAT)
1
AED 217.93
AED 217.93 Each (ex VAT)
AED 228.83
AED 228.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
Orange
Series
BG
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
44mm
Depth
57mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Italy
Product details
4-Pole Control Relays
Rated insulation voltage UI: 690V
Rated free air thermal current 10A
All contacts are highly conductive
Screw fixing or 35mm DIN rail attachment
IP20 finger safe terminal protection