Technical Document
Specifications
Brand
LovatoAccessory Type
Contactor Timer
Range
Orange
Timer Function
Analogue (ON Delay)
Timer Range
12 → 120s
Series
BF
Mounting Type
Front Mount
Country of Origin
Italy
Product details
On and Off Delay Timers
Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals
Lovato Orange Contactors, Control Relays and Accessories
AED 704.76
AED 704.76 Each (ex VAT)
AED 740.00
AED 740.00 Each (inc. VAT)
1
AED 704.76
AED 704.76 Each (ex VAT)
AED 740.00
AED 740.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoAccessory Type
Contactor Timer
Range
Orange
Timer Function
Analogue (ON Delay)
Timer Range
12 → 120s
Series
BF
Mounting Type
Front Mount
Country of Origin
Italy
Product details
On and Off Delay Timers
Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals