Technical Document
Specifications
Brand
LovatoSeries
8LM2T
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Push Button Diameter
29.8mm
Illuminated
No
Terminal Type
Through Hole
Country of Origin
Italy
AED 36.49
AED 36.49 Each (ex VAT)
AED 38.31
AED 38.31 Each (inc. VAT)
1
AED 36.49
AED 36.49 Each (ex VAT)
AED 38.31
AED 38.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoSeries
8LM2T
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Push Button Diameter
29.8mm
Illuminated
No
Terminal Type
Through Hole
Country of Origin
Italy