Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato 8LM2T Series Red Latching Push Button Head, 22mm Cutout, IP65

RS Stock No.: 187-8892Brand: LovatoManufacturers Part No.: 8LM2TB6544
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

40mm

Illuminated

No

Country of Origin

Italy

Stock information temporarily unavailable.

AED 132.14

AED 132.14 Each (ex VAT)

AED 138.75

AED 138.75 Each (inc. VAT)

Lovato 8LM2T Series Red Latching Push Button Head, 22mm Cutout, IP65

AED 132.14

AED 132.14 Each (ex VAT)

AED 138.75

AED 138.75 Each (inc. VAT)

Lovato 8LM2T Series Red Latching Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

40mm

Illuminated

No

Country of Origin

Italy