Lovato ATL Series Controller for Use with 2 Power Sources With Three Phase Control, 110 → 240 V ac Supply, Relay

RS Stock No.: 248-5483Brand: LovatoManufacturers Part No.: ATL610
brand-logo

Technical Document

Specifications

Brand

Lovato

Manufacturer Series

ATL

Number of Inputs

6

Output Type

Relay

For Use With

2 Power Sources With Three Phase Control

Supply Voltage

110 → 240 V ac

Input Type

Digital

Number of Digital Inputs

6

Number of Outputs

7

Voltage Category

7.5-33 V DC

Network Type

ModBus

Number of Analogue Inputs

0

Programming Interface

USB

Country of Origin

Italy

AED 3,642.98

AED 3,642.98 Each (ex VAT)

AED 3,825.13

AED 3,825.13 Each (inc. VAT)

Lovato ATL Series Controller for Use with 2 Power Sources With Three Phase Control, 110 → 240 V ac Supply, Relay

AED 3,642.98

AED 3,642.98 Each (ex VAT)

AED 3,825.13

AED 3,825.13 Each (inc. VAT)

Lovato ATL Series Controller for Use with 2 Power Sources With Three Phase Control, 110 → 240 V ac Supply, Relay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Manufacturer Series

ATL

Number of Inputs

6

Output Type

Relay

For Use With

2 Power Sources With Three Phase Control

Supply Voltage

110 → 240 V ac

Input Type

Digital

Number of Digital Inputs

6

Number of Outputs

7

Voltage Category

7.5-33 V DC

Network Type

ModBus

Number of Analogue Inputs

0

Programming Interface

USB

Country of Origin

Italy