Technical Document
Specifications
Brand
LovatoCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V
Contact Current Rating
28 A
Range
BF
Power Rating
32 kW
Series
BF12
Normal State Configuration
4 NO
Country of Origin
Italy
AED 350.86
AED 350.86 Each (ex VAT)
AED 368.40
AED 368.40 Each (inc. VAT)
1
AED 350.86
AED 350.86 Each (ex VAT)
AED 368.40
AED 368.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V
Contact Current Rating
28 A
Range
BF
Power Rating
32 kW
Series
BF12
Normal State Configuration
4 NO
Country of Origin
Italy