Lovato BF18 Contactor, 400 V ac Coil, 3-Pole, 18 A, 10 kW, 1NC, 400 V

RS Stock No.: 224-7337Brand: LovatoManufacturers Part No.: BF1801A400
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

18 A

Series

BF18

Power Rating

10 kW

Normal State Configuration

1NC

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Length

80.7mm

Width

45mm

Depth

81mm

Maximum Operating Temperature

+70°C

Load Current

14A

Mounting Style

DIN Rail Mount

Input Current

32A

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3P

Country of Origin

Italy

Stock information temporarily unavailable.

AED 369.13

AED 369.13 Each (ex VAT)

AED 387.59

AED 387.59 Each (inc. VAT)

Lovato BF18 Contactor, 400 V ac Coil, 3-Pole, 18 A, 10 kW, 1NC, 400 V

AED 369.13

AED 369.13 Each (ex VAT)

AED 387.59

AED 387.59 Each (inc. VAT)

Lovato BF18 Contactor, 400 V ac Coil, 3-Pole, 18 A, 10 kW, 1NC, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

18 A

Series

BF18

Power Rating

10 kW

Normal State Configuration

1NC

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Length

80.7mm

Width

45mm

Depth

81mm

Maximum Operating Temperature

+70°C

Load Current

14A

Mounting Style

DIN Rail Mount

Input Current

32A

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

3P

Country of Origin

Italy