Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V
Contact Current Rating
45 A
Range
BF
Power Rating
51 kW
Series
BF26
Normal State Configuration
4NC
Country of Origin
Italy
Stock information temporarily unavailable.
AED 808.24
AED 808.24 Each (ex VAT)
AED 848.65
AED 848.65 Each (inc. VAT)
Lovato BF BF26 Contactor, 230 V ac Coil, 4-Pole, 45 A, 51 kW, 4NC, 690 V
1
AED 808.24
AED 808.24 Each (ex VAT)
AED 848.65
AED 848.65 Each (inc. VAT)
Lovato BF BF26 Contactor, 230 V ac Coil, 4-Pole, 45 A, 51 kW, 4NC, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
690 V
Contact Current Rating
45 A
Range
BF
Power Rating
51 kW
Series
BF26
Normal State Configuration
4NC
Country of Origin
Italy