Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac

RS Stock No.: 685-1536Brand: LovatoManufacturers Part No.: BF3200A230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

32 A

Range

Orange

Series

BF

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

90mm

Width

45mm

Depth

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Load Current

27A

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

AED 550.15

AED 550.15 Each (ex VAT)

AED 577.66

AED 577.66 Each (inc. VAT)

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac

AED 550.15

AED 550.15 Each (ex VAT)

AED 577.66

AED 577.66 Each (inc. VAT)

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

32 A

Range

Orange

Series

BF

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

90mm

Width

45mm

Depth

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Load Current

27A

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories