Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato 1 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 905-3410Brand: LovatoManufacturers Part No.: DME D110 T1 MID
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Lovato

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Depth

64.9mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

Series

DME

Approvals

EN 50470-1, EN 50470-3, IEC/EN 60068-2-27, IECEN 60068-2-6

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Electronic

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Depth

64.9mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Electronic

Measurement Range

184 → 264V ac

Series

DME

Approvals

EN 50470-1, EN 50470-3, IEC/EN 60068-2-27, IECEN 60068-2-6

Country of Origin

Italy

You may be interested in