Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lovato 3P Pole Isolator Switch - 32A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 111-7844Brand: LovatoManufacturers Part No.: GA032A
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

GA

Normal State Configuration

3NO

Switch Rating

320A

Length

36mm

Width

75mm

Depth

78mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

GA Series Rear Mount Switch Disconnectors

Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories

Stock information temporarily unavailable.

AED 130.81

AED 130.81 Each (ex VAT)

AED 137.35

AED 137.35 Each (inc. VAT)

Lovato 3P Pole Isolator Switch - 32A Maximum Current, 22kW Power Rating, IP65

AED 130.81

AED 130.81 Each (ex VAT)

AED 137.35

AED 137.35 Each (inc. VAT)

Lovato 3P Pole Isolator Switch - 32A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

GA

Normal State Configuration

3NO

Switch Rating

320A

Length

36mm

Width

75mm

Depth

78mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

GA Series Rear Mount Switch Disconnectors

Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.

16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V

Lovato Switch Disconnectors & Accessories