Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3509Brand: LovatoManufacturers Part No.: LPCB6644
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Turn Release

Illuminated

No

Series

Platinum

IP Rating

IP66, IP67, IP69K

Push Button Shape

mushroom

Push Button Diameter

40mm

Push Button Material

Polyamide

Country of Origin

Italy

Product details

Emergency Stop Push Button Actuators

This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

AED 130.52

AED 130.52 Each (ex VAT)

AED 137.05

AED 137.05 Each (inc. VAT)

Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

AED 130.52

AED 130.52 Each (ex VAT)

AED 137.05

AED 137.05 Each (inc. VAT)

Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.52
5 - 9AED 126.52
10+AED 119.70

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Turn Release

Illuminated

No

Series

Platinum

IP Rating

IP66, IP67, IP69K

Push Button Shape

mushroom

Push Button Diameter

40mm

Push Button Material

Polyamide

Country of Origin

Italy

Product details

Emergency Stop Push Button Actuators

This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C