Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Platinum Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 790-3515Brand: LovatoManufacturers Part No.: LPCS121
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Lovato

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return

Series

Platinum

Angle of Throw

90°

Country of Origin

Italy

Product details

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

AED 61.20

AED 61.20 Each (ex VAT)

AED 64.26

AED 64.26 Each (inc. VAT)

Lovato Platinum Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 61.20

AED 61.20 Each (ex VAT)

AED 64.26

AED 64.26 Each (inc. VAT)

Lovato Platinum Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 61.20
15 - 24AED 58.00
25+AED 56.20

Technical Document

Specifications

Brand

Lovato

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return

Series

Platinum

Angle of Throw

90°

Country of Origin

Italy

Product details

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C