Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Platinum 22mm Series Light Block, 18 → 30V

RS Stock No.: 790-3470Brand: LovatoManufacturers Part No.: LPXLPB6
brand-logo

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in
Stock information temporarily unavailable.

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Lovato Platinum 22mm Series Light Block, 18 → 30V

AED 43.89

AED 43.89 Each (ex VAT)

AED 46.08

AED 46.08 Each (inc. VAT)

Lovato Platinum 22mm Series Light Block, 18 → 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 43.89
15 - 24AED 41.79
25+AED 40.22
You may be interested in

Technical Document

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in