Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 826-3811Brand: LovatoManufacturers Part No.: LPZP1A8
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.

Stock information temporarily unavailable.

AED 65.82

AED 65.82 Each (ex VAT)

AED 69.11

AED 69.11 Each (inc. VAT)

Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter

AED 65.82

AED 65.82 Each (ex VAT)

AED 69.11

AED 69.11 Each (inc. VAT)

Lovato Grey Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 65.82
15 - 24AED 62.47
25+AED 61.54

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.