Lovato Polypropylene Float Switch, Float, 3m Cable, SPDT

RS Stock No.: 224-7396Brand: LovatoManufacturers Part No.: LVFSP1W03
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

3m

Maximum Operating Temperature

+50°C

Maximum Pressure

3bar

Country of Origin

Italy

Stock information temporarily unavailable.

AED 151.15

AED 151.15 Each (ex VAT)

AED 158.71

AED 158.71 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 3m Cable, SPDT

AED 151.15

AED 151.15 Each (ex VAT)

AED 158.71

AED 158.71 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 3m Cable, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

3m

Maximum Operating Temperature

+50°C

Maximum Pressure

3bar

Country of Origin

Italy