Technical Document
Specifications
Brand
LovatoContact Configuration
SPDT-C/O
Mounting Type
DIN Rail
Series
LVM
Minimum Operating Temperature
-20°C
Height
104.7mm
Width
17.5mm
Maximum Operating Temperature
+60°C
Length
64.9mm
Dimensions
17.5 x 104.7 x 64.9mm
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Country of Origin
Italy
AED 439.40
AED 439.40 Each (ex VAT)
AED 461.37
AED 461.37 Each (inc. VAT)
1
AED 439.40
AED 439.40 Each (ex VAT)
AED 461.37
AED 461.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoContact Configuration
SPDT-C/O
Mounting Type
DIN Rail
Series
LVM
Minimum Operating Temperature
-20°C
Height
104.7mm
Width
17.5mm
Maximum Operating Temperature
+60°C
Length
64.9mm
Dimensions
17.5 x 104.7 x 64.9mm
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Country of Origin
Italy