Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato ModuLo P1MB MCB, 1P, 32A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 825-5609Brand: LovatoManufacturers Part No.: P1MB1PC32
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 1P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

Stock information temporarily unavailable.

AED 91.24

AED 91.24 Each (ex VAT)

AED 95.80

AED 95.80 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 1P, 32A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

AED 91.24

AED 91.24 Each (ex VAT)

AED 95.80

AED 95.80 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 1P, 32A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 1P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs